Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com SDC25AG

Hood D-sub 25POS Straightexit Sdcseries Metal 11.60MMCBLDIA Kit Emi/rfi

$ 12.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SDC25AG.

IHS

Datasheet1 page12 years ago

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
-67.62%

Supply Chain

Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of L-com SDC25AG provided by its distributors.

HOOD D-SUB 25POS STRAIGHTEXIT SDCSERIES METAL 11.60MMCBLDIA KIT EMI/RFI
D-SUB HOOD KIT, 180 DEG, DB25/HD44, ZINC; Product Range: -; D Sub Shell Size: DB; Cable Exit Angle: 180°; Connector Body Material: Zinc Alloy Body; SVHC: No SVHC (12-Jan-2017)
Black, 180°, Shielded, Wire Mount, Thread Mount, 53.1mm L
D-Sub Hood Kit, 180 Deg, Db25/Hd44, Zinc; |L-Com SDC25AG
Hood 180° Nickel Zinc Alloy Die Cast
HOOD DB25 METAL D-SUBMINIATURE
Easy to assemble DB25/HD44 two piece metal backshells are a great choice for the "do it yourself" consumer. Die cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells. Five grommets are provided to best fit cable diameter used.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDC25AG.