Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com SDC15AG

Hood D-sub 15POS Straightexit Sdcseries Metal 10.00MMCBLDIA Emi/rfi Grommets

$ 11.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SDC15AG.

IHS

Technical Drawing1 page5 years ago
Datasheet1 page12 years ago

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-55.70%

Supply Chain

Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com SDC15AG provided by its distributors.

HOOD D-SUB 15POS STRAIGHTEXIT SDCSERIES METAL 10.00MMCBLDIA EMI/RFI GROMMETS
Connector Accessory, Hood Kit, Metal
D-SUB BACKSHELL, SIZE DA, 180 DEG, ZINC; Product Range:-; D Sub Shell Size:DA; Cable Exit Angle:180¡ã; Connector Body Material:Zinc Alloy Body 26H1812
HOOD DB15 METAL D-SUBMINIATURE
Easy to assemble DB15/HD26 two piece metal backshells are a great choice for the "do it yourself" consumer. Die cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells. Five grommets are provided to best fit cable diameter used.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDC15AG.