Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com SD50S

Conn D-Sub F 50 POS 1.4mm Solder Cup ST Cable Mount 50 Terminal 1 Port Bag

$ 15.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SD50S.

IHS

Datasheet1 page16 years ago

Inventory History

3 month trend:
+86.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com SD50S provided by its distributors.

Conn D-Sub F 50 POS 1.4mm Solder Cup ST Cable Mount 50 Terminal 1 Port Bag
CONNECTOR, D-SUB, SOLDER CUP, DB50 FEMALE, 20 AWG, THERMOPLASTIC INSULATOR
D Sub Conn, Rcpt, Dd, 50Pos, Solder Cup; |L-Com SD50S
D SUB CONN, RCPT, DD, 50POS, SOLDER CUP; D Sub Connector Type: Standard; Gender: Receptacle; Product Range: -; No. of Contacts: 50Contacts; D Sub Shell Size: DD; Contact Termination Type: Solder Cup; Connector Mounting: Panel M
Many "do it yourself" users prefer solder style D-sub connectors over crimp style. These DB50 connectors conform to commercial industry standards and will mate with any opposite gender DB50 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD50S.