Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com SD50P

Conn D-Sub M 50 POS 1.4mm Solder Cup ST Cable Mount 50 Terminal 1 Port Bag
$ 15.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SD50P.

IHS

Technical Drawing1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+159%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com SD50P provided by its distributors.

Conn D-Sub M 50 POS 1.4mm Solder Cup ST Cable Mount 50 Terminal 1 Port Bag
CONNECTOR, D-SUB, SOLDER CUP, DB50 MALE, 20 AWG, THERMOPLASTIC INSULATOR
D Sub Conn, Plug, Dd, 50Pos, Solder Cup; |L-Com SD50P
D SUB CONN, PLUG, DD, 50POS, SOLDER CUP; D Sub Connector Type: Standard; Gender: Plug; Product Range: -; No. of Contacts: 50Contacts; D Sub Shell Size: DD; Contact Termination Type: Solder Cup; Connector Mounting: Panel Mount 9
Many "do it yourself" users prefer solder style D-sub connectors over crimp style. These DB50 connectors conform to commercial industry standards and will mate with any opposite gender DB50 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD50P.