What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com SD25S

Conn D-Sub F 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Bag
$ 4.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SD25S.

IHS

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
+94.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

HARTING Elektronik09672154704
Harting Dtype connector, STAMPEDseries, Mother seat, DB15needle, panel mount, vertical subject
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
ITT / CannonZDE-A-15-S
CONN D-SUB HD RCPT 15POS PNL MNT
D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
In a Pack of 5, Norcomp 172 Series Panel Mount, 9 Pin D-sub Connector, Vertical Socket

Descriptions

Descriptions of L-com SD25S provided by its distributors.

Conn D-Sub F 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Bag
CONNECTOR, D-SUB, DB25, FEMALE, SOLDER CUP, GOLD FLASH CONTACTS, SD SERIES
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Female Sockets,Receptacle Solder pad 2 25pin Nickel Plated,Steel 1A gold wire mounting,free hanging,Through hole mounting
D Sub Connector, Standard, 25 Position, Socket; Rango De Producto:Serie Standard D; Carcasa D Sub, Tamaño:Db; Género:Receptáculo Eléctrico; Núm. De Contactos:25; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |L-Com SD25S
Many "do it yourself" users prefer solder style D-sub connectors over crimp style. These DB25 connectors conform to commercial industry standards and will mate with any opposite gender DB25 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD25S.