Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com RS9EMI8M

Rectangular Connector Adapter, 9 Contacts(Side1), 8 Contacts(Side2), Male-Male
$ 21.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RS9EMI8M.

JRH Electronics

Technical Drawing1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-05-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com RS9EMI8M provided by its distributors.

Rectangular Connector Adapter, 9 Contacts(Side1), 8 Contacts(Side2), Male-Male
ADAPTER, SHIELDED, MODULAR, DB9 MALE TO RJ45, (8X8) JACK, CRIMPED LEADS SNAP
Conn D-Sub-RJ-45 Adapter PL/F 9/8 POS ST Panel Mount 2 Port
Modular Adaptor, D Sub Plug-Rj45 Jack; |L-Com RS9EMI8M
ADAPTOR KIT DB9M/RJ45 SHLD/JK TELECOM/MODULAR
ADAPTER RJ45 TO DB9 L-COM (PH1-800-343-1455)
MODULAR ADAPTOR, D SUB PLUG-RJ45 JACK; Connector Type:Adaptor, In-Line; Connector Type A:D Sub; Connector Type B:RJ45; Product Range:-; Convert From Gender:Plug; Convert From Positions:9Positions; Convert To Gender:Jack
Protect against EMI/RFI with L-com's fully shielded D-sub to modular adapter kits. Each unit is programmable to your needs by simply inserting the prepared flying leads into the appropriate positions and snapping the connector in place. The fully shielded RJ connector and internal box shield protects signal from EMI/RFI interference. Designed with all the popular RJ style jacks and D-Sub connectors, these kits are perfect for field technicians who must determine wiring needs, or to use temporarily while waiting for a permanent cable assembly. L-com's unique custom pinning option allows you to let us do the pinning for you with modest minimums. Contact us with your requirements and start saving money today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD