Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com RMSP-CAT5-24

19in Rack Mount 24-Port 10/100 Base-T Cat5 Lightning Surge Protector RJ45- | L-com RMSP-CAT5-24
$ 1,045.335

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RMSP-CAT5-24.

JRH Electronics

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com RMSP-CAT5-24 provided by its distributors.

19in Rack Mount 24-Port 10/100 Base-T Cat5 Lightning Surge Protector RJ45- | L-com RMSP-CAT5-24
LP24-PORT CAT5 RACK MTD RJ45
|L-Com RMSP-CAT5-24
涌流保护器, 24 端口;
The RMSP-CAT5-24 provides protection for up to 24 CAT5 data lines. The unit is fully compatible with industry-standard 802.3af Power-over-Ethernet (PoE) devices and 10/100 Base-T Ethernet networks, providing protection to both Ethernet data pairs as well as the PoE power feed. The unit supports both 802.3af modes A and B supplying power. Power can be fed up the CAT5 data pairs, 1-2, 3-6 or using the two unused pairs, 4-5, 7-8. This arrestor is compatible with 10 and 100 Base-T Network appliance with or without PoE capability. This includes Wireless Access Points, Wired Switches, Network Appliances, Outdoor Wireless Routers and CCTV IP Cameras. The RMSP-CAT5-24 is designed to mount in standard 19" distribution rack. The 1U design helps save space in the rack. An integral cable management rail is located on the rear of the unit. Ground terminals are provided directly on the suppressor providing superior grounding. This protector is also available in a 8-port wall/shelf mount version, L-com part number CMSP-CAT5-8. For additional information and complete specifications, click the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD