Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com RJ45FTJ

RJ45 Jack Termination Block, Shielded; RJ45 Jack Termination Block, Shielded

$ 19.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RJ45FTJ.

Electro Sonic

Datasheet1 page7 years ago

Inventory History

3 month trend:
-27.38%

Descriptions

Descriptions of L-com RJ45FTJ provided by its distributors.

RJ45 JACK TERMINATION BLOCK, SHIELDED; RJ45 JACK TERMINATION BLOCK, SHIELDED
TERMINATION BLOCK, SHIELDED, RJ45, JACK, 8 SIGNAL PINS PLUG, 16 AWG - 26 AWG
The RJ45FTJ is a slim, low profile breakout board for an RJ45 (8x8) jack (female) to screw terminals. The breakout board brings all 8 signal pins plus shield out to screw terminal blocks for easy termination or field wiring. This allows quick and simple connections for prototypes, field wiring or permanent installations. Angle brackets provide an easy way to panel mount the block if desired and holes drilled in the PCB provide a convenient way to anchor the unit and/or tie wrap wires to the edge of the PCB. The block's compact design takes up a minimal area thus allowing for multiple connections in a small area. Contact us with your applications today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJ45FTJ.