Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com RG214U

RG214/U Flexible RF Coaxial Cable
$ 6.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RG214U.

Pasternack

Datasheet3 pages8 years ago

Descriptions

Descriptions of L-com RG214U provided by its distributors.

RG214/U Flexible RF Coaxial Cable
Wire And Cable, 1 Conductor(s), 5000V, Communication Cable
Flexible RG214 Coax Cable Double
Key Specifications, Generic Name: RG214, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.425 in, Jacket Material: PVC, No. of Shields: 2, Attenuation at 1 Ghz.: 7.32 dB, Power, Max at 1 Ghz.: 170 Watts, Frequency, Max: 11 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 1.6 in, Coax Type: Coax. Flexible RG214 Coax Cable Double Shielded with Black PVC Jacket. RG214/U part number from Pasternack is a RG214 coax cable that is flexible. Pasternack RG214 flexible coax cable is 50 Ohm and has a PE dielectric. Our RG214 coax is constructed with a 0.425 jacket made of PVC. RG214 coax has a shield count of 2 and the maximum frequency for this Pasternack cable is 11 GHz. RG214 coax cable has an attenuation at 1 GHz of 7.32 dB and a maximum power of 170 watts at 1 GHz. Pasternack RG214 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG214 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG214 or other coax can be built and shipped same day as well.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG214/U