Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com RG188AU

Flexible RG188 Coax Cable Single Shielded With White Ptfe Jacket
$ 2.604
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RG188AU.

Electro Sonic

Datasheet3 pages3 years ago

Pasternack

Descriptions

Descriptions of L-com RG188AU provided by its distributors.

FLEXIBLE RG188 COAX CABLE SINGLE SHIELDED WITH WHITE PTFE JACKET
Key Specifications, Generic Name: RG188, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Jacket Diameter: 0.11 in, Jacket Material: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 26 dB, Power, Max at 1 Ghz.: 160 Watts, Frequency, Max: 3 GHz, Max Operating Temperature: 250 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. Flexible RG188 Coax Cable Single Shielded with White PTFE Jacket. RG188A/U part number from Pasternack is a RG188 coax cable that is flexible. Pasternack RG188 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG188 coax is constructed with a 0.11 jacket made of PTFE. RG188 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 3 GHz. RG188 coax cable has an attenuation at 1 GHz of 26 dB and a maximum power of 160 watts at 1 GHz. Pasternack RG188 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG188 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG188 or other coax can be built and shipped same day as well.
RG188 coaxial cable from Fairview Microwave is only one of many radio frequency coaxial cable types specifically stocked to be ready for same business day shipment. Fairview Microwave’s RG188A/U coaxial cable is manufactured in a flexible design and has a 50 Ohm impedance. This flexible 50 Ohm coaxial cable is constructed with a PTFE jacket of 0.11-inch diameter. Fairview Microwave’s RG188A/U flexible coaxial cable with a PTFE jacket is rated for a 3 GHz maximum operating frequency. This 50 Ohm flexible coaxial cable is built with a shield count of 1. Our RF coaxial cable with a stranded conductor of silver-plated copper clad steel can withstand the maximum power of 160 Watts at 1 GHz. Our white-colored coaxial RF cable has a typical insertion loss/attenuation of 20 dB/100ft at frequency of 400 MHz respectively. The RG188 coaxial cable with PTFE dielectric can operate at temperatures ranging from -55 to +250 degrees C. Additional specifications for this RG188A/U single shielded RF coaxial cable are on our downloadable PDF datasheet above. Our white-colored flexible RF cable with 50 Ohm impedance has 26 dB/100ft of attenuation at 1 GHz. This white colored high voltage coaxial cable has a 0.081-inch shield layer of silver plated copper braid. Our twinaxial cable has a maximum operating AC voltage of 1,200 Vrms.RG188 RF cable is part of more than one million RF, microwave, and millimeter wave parts in stock at Fairview Microwave. This RG188 coaxial cable is ready to buy and can be shipped worldwide. Fairview Microwave also maintains a wide selection of other radio frequency coaxial cable types that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG188A/U