Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com RG142BU

Fixed Resistor, Thin Film, 0.1666W, 27400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0603
$ 7.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com RG142BU.

Pasternack

Datasheet3 pages13 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of L-com RG142BU provided by its distributors.

Fixed Resistor, Thin Film, 0.1666W, 27400ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0603
RG142B/U BULK COAXIAL CABLE M1 | L-com RG142BU
Flexible RG142 Coax Cable Double
Key Specifications, Generic Name: RG142, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.195 in, Jacket Material: FEP, No. of Shields: 2, Attenuation at 1 Ghz.: 12.9 dB, Frequency, Max: 8 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 1 in, Coax Type: Coax. Flexible RG142 Coax Cable Double Shielded with Tan FEP Jacket. RG142B/U part number from Pasternack is a RG142 coax cable that is flexible. Pasternack RG142 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG142 coax is constructed with a 0.195 jacket made of FEP. RG142 coax has a shield count of 2 and the maximum frequency for this Pasternack cable is 8 GHz. RG142 coax cable has an attenuation at 1 GHz of 12.9 dB. Pasternack RG142 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG142 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG142 or other coax can be built and shipped same day as well.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG142B/U