Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com PS4860GB-POE

Desktop Gigabit PoE Injector/Midspan w/ Integral Power Supply48VDC @ 60W- | L-com PS4860GB-POE
$ 160.011

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PS4860GB-POE.

ShowMeCables

Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of L-com PS4860GB-POE provided by its distributors.

Desktop Gigabit PoE Injector/Midspan w/ Integral Power Supply48VDC @ 60W- | L-com PS4860GB-POE
L-Com PSPOE GIGABIT INJ 48VDC@60W
POE INJECTOR, PS, GIGABIT, 48VDC, 60W;
The PS4860GB-POE is a Gigabit Power-over-Ethernet (PoE) Injector/Midspan with integral power supply. It provides 48VDC @ 60W of PoE power for multiple* PoE-equipped devices by "Injecting" DC power through the CAT5/6 Ethernet cable. It is compatible with Access Points and other equipment supporting the IEEE standard PoE pinout (Pins 4 & 5 Power + / Pins 7 & 8 Power -) and the 48VDC power requirement. *The total number of devices that can be powered will depend on the power requirements of each device used. Since the PS4860GB-POE is completely self-contained, a separate power supply and injector is not required. Its compact size makes it ideal for crowded equipment enclosures or for use on a desk top. The PS4860GB-POE features built in over voltage, over current and short circuit protection. If an overload is detected, the power shuts down automatically; when the overload is cleared, the power is restored. Note: 1 ft. power supply cord sold separately. See PSCORD3 Note: This unit replaces the PS4860-POE. For additional information and complete specifications, click on the Data Sheet link in the Downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD