Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com PPA00037-10F

Hospital Grade Extension CordHGN5-15P to N5-15R15 amp10 FT- | L-com PPA00037-10F
$ 46.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PPA00037-10F.

IHS

Technical Drawing1 page5 years ago

Supply Chain

Introduction Date2021-06-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com PPA00037-10F provided by its distributors.

Hospital Grade Extension CordHGN5-15P to N5-15R15 amp10 FT- | L-com PPA00037-10F
Hospital Grade Extension Cord HGN5-15P To N5-15R 15 amp 10 ft
HOSPITAL GRADE NEMA 5-15P TO N5-
L-Com's hospital grade extension cord PPA00037-10F is in stock and ready to ship same day. Our 10 foot HGN5-15 to N5-15R are perfect for medical applications where the user needs to extend a power connection to a medical device. These 15 amp 10 FT extension cord series includes one hospital grade NEMA 5-15 plug and one standard NEMA 5-15 receptacle.The L-Com's PPA00037-10F is a 10 foot power cord, built from 14 AWG conductors rated for 15 amps. Our 15 amp 6 feet power cords maximizes organization and efficiency while preventing interference. These 10 foot 125 volt rating cord sets have solid pins, larger plug bodies which virtually eliminate the risk of wire to outer contour shock, and withstand greater pull forces. Our PPA00037-10F extension cord datasheet with specifications and precise CAD drawing with dimensions is located on this 10 foot hospital grade electrical power extension cord page. The 14 AWG black 10 FT power cord have Standard design/grade type. In the 15 amp 10 feet extension cord it is essential to have the right length power cord in your data center. Contact the technical experts at L-com for hospital grade extension cord PPA00037-10F 15 amp 10 FT and make your purchase online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD