Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com PPA00019-10FT

Cable Assembly 3.048m NEMA 5-15P to C15 3 to 3 POS F-M 14AWG
$ 28.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PPA00019-10FT.

IHS

Datasheet1 page5 years ago

Electro Sonic

Inventory History

3 month trend:
+304%

Supply Chain

Introduction Date2020-10-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com PPA00019-10FT provided by its distributors.

Cable Assembly 3.048m NEMA 5-15P to C15 3 to 3 POS F-M 14AWG
CORD, NEMA L6-20P TO IEC C19, 10FT, 20A; Connector to Connector: NEMA L6-20P to IEC 320 C19; Cable Length - Metric: 3.05m; Current Rating: 20A; Voltage Rating: 250V; Jacket Color: Black; Product Range: PPA000
|L-Com PPA00019-10FT
Cable Assembly
L-com's vast line of power cords now includes 10 foot Nema L6-20P to C19 locking power cables. The PPA00019 features 10 feet of cordage with twist locking Nema L6 connectors that ensure that power to important equipment is never cut or accidentally disconnected. L-com's PPA00019 in 10 foot length also has a C19 connector which mates to a C20 receptacle. These rugged Nema L6 and C19 connectors are common in large server rooms and data centers where high-output devices such as PDUs (power distribution devices) are located. The PPA00019-10ft locking L6-20P to C19 from L-com features 12 gauge conductors and SJT jacketing. The PPA00019 power cord is rated for 20 amps and 250 volts.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD