Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com PDWMD-04152-194F

Passive DWDM, Cassette Demux, 4 channel | L-com PDWMD-04152-194F
$ 338.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PDWMD-04152-194F.

Descriptions

Descriptions of L-com PDWMD-04152-194F provided by its distributors.

Passive DWDM, Cassette Demux, 4 channel | L-com PDWMD-04152-194F
Passive DWDM, Cassette Demux, 4 channel, starting at ch 52, 100GHz spacing, 900um 1m fiber, LC-UPC w/ Pass & upgrade port
L-com's PDWMD-04152-194F is a DWDM passive filter with 4 channels. L-com's PDWMD-04152-194F is a cassette demultiplexer module starting at channel 52. L-com's PDWMD-04152-194F has 20nm spacing with 900um fiber lead which is 1m long and has LC/UPC connector. L-com's PDWMD-04152-194F has a pass and upgrade port, the pass port is designed to add non-DWDM wavelengths to the existing network. The upgrade port is designed for adding remaining DWDM channels in the 1530-1565nm range (C-band). These ports are used by connecting the common (or line) port from another multiplexer utilizing different wavelengths. The addition of these channels allows for network expansion without interruption of existing connectivity, or additional fiber usage. L-com's PDWMD-04152-194F is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD