Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com PDWER-01155-19N4

Passive DWDM, OSP Ring OADM, 1 Channel | L-com PDWER-01155-19N4
$ 266.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PDWER-01155-19N4.

L-com

Datasheet3 pages4 years ago

ShowMeCables

Descriptions

Descriptions of L-com PDWER-01155-19N4 provided by its distributors.

Passive DWDM, OSP Ring OADM, 1 Channel | L-com PDWER-01155-19N4
Passive DWDM, OSP Ring OADM, 1 Channel, 100 GHz spacing, Ch55, Monitor (1%), 900um 1m fiber, no connector
器件, FO 多路复用器/信号分离器, 1通道, 1564NM, 45DB;
FO MUX/DEMUX, 1-CH, 1564NM, 45DB;
L-com's PDWER-01155-19N4 is a DWDM passive filter with 1 channel - ITU channel 55 and 100GHz spacing. PDWER-01155-19N4 is a OSP Ring OADM.L-com's PDWER-01155-19N4 has a monitor (1%) port and 1.0m 900um buffer fiber leads. PDWER-01155-19N4 monitor port taps 1% of the total signal power. This value is sufficient for use with monitoring and measurement devices, such as power meters or network analyzers. L-com's PDWER-01155-19N4 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD