Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com NB141207-40F

14x12x7 Inch Weatherproof Enclosure with (PoE) Power-Over-Ethernet Interface
$ 327.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com NB141207-40F.

L-com

Datasheet3 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com NB141207-40F provided by its distributors.

14x12x7 Inch Weatherproof Enclosure with (PoE) Power-Over-Ethernet Interface
|L-Com NB141207-40F
COAX CBL TNC TO TNC
The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integrated mounting flange allows it to be mounted directly to any flat wall surface provided proper screws are used into secure studs. The enclosure can be also be mounted to a wide diameter range of poles with one of our optional pole mounting hardware kits.The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. Includes fully gasketed vented lid with filters & integral mounting flange. The enclosure material is UV stabilized and comes in machine tool gray.Mounting PlateThe aluminum mounting plate included with the NB141207-40F features a CAT5 PoE interface that feeds power to the enclosure fanand power plus data to the internal network equipment. The enclosure is not 802.3af/at/bt PoE compatible. It requires one of our 48 VoltDC PoE Midspan injectors to supply power. The interface includes lightning protection and support for normal and reverse polarity PoEequipment. The enclosure also features holes for two N-Bulkhead lightning protectors or connectors, a grounding lug, and a cable conduitconnector.CoolingTo help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure need to be controlled.With the built-in cooling fan, internal temperatures can be better maintained. This model is ideal in hot environments.For cooling the NB141207-40F model includes a thermostat-controlled 5.3W fan. The high airflow, low noise fan usedallows warm air to be actively pushed out the top vent while the lower vent passively pulls in outside air into the enclosure. Filters for both ports prevent foreign objects or debris from entering the enclosure. The fan turns on when the internal temperature risesto 120° F (49° C) ±5° and turn off at 90° F (32° C) ±10°.The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles.Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30 & HGX-PMT33

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD