Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com NB121005

12x10x5 Inch Weatherproof NEMA 4X Enclosure
$ 128.514
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com NB121005.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+1033%

Descriptions

Descriptions of L-com NB121005 provided by its distributors.

12x10x5 Inch Weatherproof NEMA 4X Enclosure
ENCLOSURE, WALL MNT, GREY;
L-com ENCL FRP 12x10x5"
|L-Com NB121005
The box is a rugged UL Listed weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The molded in mounting lip (top and bottom) allow it to be wall mounted as well as on a flat surface. Mounting Brackets are available as an option. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The raised lid is fully gasketed. The enclosure material is UV stabilized and comes in neutral beige color. The NB121005 is ideal for custom applications, which may require special modifications to the enclosure. Mounting stand-offs inside the enclosure can be used for mounting plates. Blank mounting plates are available from L-Com. The contoured body provides an attractive and contemporary appearance. The NB121005 can be used as insulated junction boxes, terminal wiring boxes, instrument housing and housing for electrical controls in wet, dusty and corrosive environments. The enclosure has the following key features: 1. The enclosures are made of beige (RAL 7032) hot molded fiberglass reinforced polyester. 2. The enclosure is furnished with four threaded studs and bolts for mounting plate or frame. 3. The enclosure provides double insulation and a protection degree of IP66-9 NEMA 4X. 4. Temperature resistance: -58°F to +302°F (-50°C to +150°C), momentary +392°F (200°C). 5. Self extinguishing and halogen-free. UV protection formulated resins used in construction. 6. Enclosures are maintenance free and corrosion resistant. 7. Optimum seals are molded-in channels of polyurethane or neoprene gaskets. Now with UL®Listing Mark...

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD