Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com MPC45D65-BLK

Style Boots, Snagless, Shark Fin, 6.5MM, Black, PKG/50, UL94V-0, Lszh Series

$ 31.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com MPC45D65-BLK.

ShowMeCables

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.71%

Supply Chain

Introduction Date2013-10-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com MPC45D65-BLK provided by its distributors.

STYLE BOOTS, SNAGLESS, SHARK FIN, 6.5MM, BLACK, PKG/50, UL94V-0, LSZH SERIES
Connector Accessory, 0.256in Max Cable Dia, Boot
Snagless Boot, Rj45 Plug, Lszh, Black; |L-Com MPC45D65-BLK
L-com LSZH Shark Fin Boot - 6.5mm-Black
BOOT SNAGLESS RJ45 LSZH 6 TELECOM/MODULAR
Connector Accessories Boot Straight
SNAGLESS BOOT, SHARK FIN, 6.5MM/BLK; Accessory Type:Snagless Boot; For Use With:L-Com TDS8PC5 and TDS8PC6 RJ45 Plugs; No. of Positions:-; Strain Relief Material:-; Product Range:- 23T7912
These LSZH snagless boots from L-com are perfect for all your Category 5, 5e and 6 cable assembly projects. We offer myriad colors in this series to provide you with a flexible solution. L-com developed this boot with high density patching applications in mind. The "shark fin" snagless style release makes it easy to insert and remove Cat X cables from patch panels and other networking equipment. These boots were designed to work with L-com's TDS8PC5 and TDS8PC6 shielded RJ45 plugs but will work with any .46"wide x .66" long sized plug.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC45D65BLK