Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com M12RJ454D-3

Cable AssemblyCat 5e STP 0.91m 24AWG M12Circular to RJ-45 4 to 4 POS M-M Bag
$ 69.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com M12RJ454D-3.

JRH Electronics

Technical Drawing1 page5 years ago

ShowMeCables

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.50%

Descriptions

Descriptions of L-com M12RJ454D-3 provided by its distributors.

Cable AssemblyCat 5e STP 0.91m 24AWG M12Circular to RJ-45 4 to 4 POS M-M Bag
L-com Economy M12 4 Position D-code Male to RJ45 Male Cable Assembly-3 M
SENSOR CORD, M12 4POS-RJ45 PLUG, 9.8FT;; SENSOR CORD, M12 4POS-RJ45 PLUG, 9.8FT; Connector Type A: M12 Plug; Connector Type B: RJ45 Plug; No. of Positions: 4 Positions; Cable Length - Metric: 3m; Cable Length - Imperial: 9.8f
L-com offers 22 AWG 2-pair, 4 Position, D-coded M12 cable assemblies for use in Ethernet and Fieldbus applications. We stock multiple configurations including Male to Male, Male to Right Angle Male, Male to Female and Male to an RJ45 plug. These robust assemblies are 100% factory tested and feature UV and chemical resistant PUR jackets. Applications for these assemblies include manufacturing, process control, factory automation and more.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M12RJ454D3