Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LPXTRJ45-100TX

10/100BT DATA LINE PROTECTOR, 12VDC; Available until stocks are exhausted
$ 36.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LPXTRJ45-100TX.

Electro Sonic

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com LPXTRJ45-100TX provided by its distributors.

10/100BT DATA LINE PROTECTOR, 12VDC; Available until stocks are exhausted
ENET SURGE PROTECTOR, 1PORT, PANEL; Suppressor Type:Ethernet Surge Protector; No. of LAN Ports (Input):1Ports; Peak Surge Current:-; Suppressor Mounting:Panel; Product Range:LPXT Series; No. of Outlets:1Outlets; Outlet T
The LPXTRJ45-100TX 10/100BT surge suppressor is a high-speed, high-current, solid-state device designed to protect equipment from transient over-voltages on high-speed data lines with RJ-45 connectors using pins 1-8. It performs this function by limiting the magnitude of transient over-voltages that are present on each pair relative to each other and relative to ground. Continuous bi-polar, bi-directional, non-interrupting protection is provided. The LPXTRJ45-100TX 10/100BT utilizes silicon junction avalanche suppressor diodes as its sole suppression technology and automatically resets after each suppression function with no degradation of protection capabilities. It attaches in series with the load to be protected. It also includes a ground stud that must be connected to the system ground. Note: Trim Ground lead to shortest length possible for optimum suppression.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD