Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LCCA30727/WH-FT10

75 Ohm 12G SDI BNC Male to 1.0/2.3 Male Cable Assembly using 4694R-WH Coax, 10 FT
$ 55.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCCA30727/WH-FT10.

L-com

Datasheet5 pages4 years ago

ShowMeCables

Supply Chain

Introduction Date2022-06-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of L-com LCCA30727/WH-FT10 provided by its distributors.

75 Ohm 12G SDI BNC Male to 1.0/2.3 Male Cable Assembly using 4694R-WH Coax, 10 FT
L-Com BNC M to 1.0/2.3 M Using White Belden 4694R, 10 Feet
|L-Com LCCA30727/WH-FT10
BNC M TO 1.02.3 M USING WHITE
COAX CBL 1.0/2.3 TO BNC 10'
Cable Assembly
L-com's LCCA30727/WH-FT10 is a 75 Ohm 12G SDI BNC male to 1.0/2.3 male cable assembly using 4694R-WH coax, 10 FT and ships same-day. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com BNC to 1.0/2.3 cable assembly has a male to male gender configuration with 75 Ohm flexible 4694R-WH series coax and operates to 12 GHz. The shielding of this BNC cable is comprised of aluminum polyester. This LCCA30727/WH-FT10 offers 4K and Ultra-HD quality signals with data transfer rates of 12 Gb/s for high resolution uncompressed video signal transmission. These 12G SDI products meet SMPTE Standard 2082-1 and are backwards compatible with 2081-1.Custom versions of this BNC male to BNC male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30727/WH-FT10 L-com 75 Ohm 12G SDI BNC Male to 1.0/2.3 Male Cable Assembly using 4694R-WH Coax, 10 FT data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD