Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LCCA30197-FT10

Rf Coax Cable, Tnc Plug-Tnc Plug, 10Ft; |L-Com LCCA30197-FT10
$ 89.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCCA30197-FT10.

IHS

Datasheet5 pages6 years ago

Inventory History

3 month trend:
-60.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com LCCA30197-FT10 provided by its distributors.

Rf Coax Cable, Tnc Plug-Tnc Plug, 10Ft; |L-Com LCCA30197-FT10
Low Loss TNC Male to TNC Male Right AngleCable Assembly using LMR-400Coax, 10 FT with Times MicrowaveComponents
Cable Assembly, 1 Conductor(s), Communication Cable
TNC MALE TO TNC MALE RIGHT ANG
RF COAX CABLE, TNC PLUG-TNC PLUG, 10FT; Cable Length - Imperial:10ft; Cable Length - Metric:3.05m; Coaxial Cable Type:LMR-400; Connector Type A:TNC Plug; Connector Type B:TNC Right Angle Plug; Impedance:50ohm; Jacket Col
L-com's LCCA30197-FT10 is a low loss TNC male to TNC male right angle cable assembly using LMR-400 coax, 10 FT with Times Microwave components and ships same-day. The LMR-400 coax of this TNC cable uses the PE (F) dielectric with a VoP of 85%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com TNC to TNC cable assembly has a male to male gender configuration with flexible LMR-400 series coax and operates to 6 GHz. The double shield of this TNC cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. This right angle TNC cable interface on the LMR-400 coax allows for easier connections in tight spaces. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this TNC male to TNC male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30197-FT10 L-com Low Loss TNC Male to TNC Male Right Angle Cable Assembly using LMR-400 Coax, 10 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCCA30197FT10