Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LCCA30191-FT6

Low Loss N Male to N MaleCable Assembly using LMR-400Coax, 6 FT with Times MicrowaveComponents

$ 67.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCCA30191-FT6.

IHS

Datasheet5 pages6 years ago

Inventory History

3 month trend:
-14.39%

Supply Chain

Introduction Date2020-03-14
Lifecycle StatusProduction (Last Updated: 5 days ago)

Descriptions

Descriptions of L-com LCCA30191-FT6 provided by its distributors.

Low Loss N Male to N MaleCable Assembly using LMR-400Coax, 6 FT with Times MicrowaveComponents
Cable Assembly, 1 Conductor(s), Communication Cable
RF COAX CABLE, N PLUG-N PLUG, 6FT; Connector to Connector: N Type Plug to N Type Plug; Coaxial Cable Type: LMR-400; Impedance: 50ohm; Cable Length - Imperial: 6ft; Cable Length - Metric: 1.83m; Jacket Color:
L-com's LCCA30191-FT6 is a low loss N male to N male cable assembly using LMR-400 coax, 6 FT with Times Microwave components and ships same-day. The LMR-400 coax of this N cable uses the PE (F) dielectric with a VoP of 85%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com N to N cable assembly has a male to male gender configuration with flexible LMR-400 series coax and operates to 6 GHz. The double shield of this N cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this N male to N male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30191-FT6 L-com Low Loss N Male to N Male Cable Assembly using LMR-400 Coax, 6 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCCA30191-FT6.
  • LCCA30191FT6