Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LCCA30191-FT10

RF COAX CABLE, N PLUG-N PLUG, 10FT; Conn; Connector to Connector: N Type Plug Plug; Coaxial Cable
$ 72.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCCA30191-FT10.

IHS

Datasheet5 pages6 years ago

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com LCCA30191-FT10 provided by its distributors.

RF COAX CABLE, N PLUG-N PLUG, 10FT; Conn; Connector to Connector:N Type Plug Plug; Coaxial Cable
Low Loss N Male to N MaleCable Assembly using LMR-400Coax, 10 FT with Times MicrowaveComponents
Cable Assembly, 1 Conductor(s), Communication Cable
L-com's LCCA30191-FT10 is a low loss N male to N male LMR-400 coax cable assembly, 10 FT with Times Microwave components and ships same-day. The LMR-400 cable of this N coax uses the PE (F) dielectric with a VoP of 85%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF coax cable assemblies are ideal for applications where flexure is required. Our L-com N to N cable assembly has a male to male gender configuration with flexible LMR-400 series coax and operates to 6 GHz. The double shield of this N LMR-400 cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems.Custom versions of this N male to N male LMR-400 cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF LMR-400 cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF LMR-400 cable quotes. Part number LCCA30191-FT10 L-com Low Loss N Male to N Male Cable Assembly using LMR-400 Coax, 10 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Order your LMR-400 cable now for same business day shipping!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCCA30191FT10