Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LCCA30174-FT10

Rf Coax Cable, N Plug-N Bhd Jack, 10Ft; |L-Com LCCA30174-FT10
$ 102.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCCA30174-FT10.

IHS

Datasheet5 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com LCCA30174-FT10 provided by its distributors.

Rf Coax Cable, N Plug-N Bhd Jack, 10Ft; |L-Com LCCA30174-FT10
Low Loss N Male to N Female Bulkhead Cable Assembly using LMR-240 Coax, 10 FT with Times Microwave Components
Cable Assembly, 1 Conductor(s), Communication Cable
N MALE TO N FEMALE BULKHEAD US
RF COAX CABLE, N PLUG-N BHD JACK, 10FT; Cable Length - Imperial:10ft; Cable Length - Metric:3.05m; Coaxial Cable Type:LMR-240; Connector Type A:N Type Plug; Connector Type B:N Type Bulkhead Jack; Impedance:50ohm; Jacket
L-com's LCCA30174-FT10 is a low loss N male to N female bulkhead cable assembly using LMR-240 coax, 10 FT with Times Microwave components and ships same-day. The LMR-240 coax of this N cable uses the PE (F) dielectric with a VoP of 84%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com N to N cable assembly has a male to female gender configuration with flexible LMR-240 series coax and operates to 5.8 GHz. The double shield of this N cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. L-com's RF cable assembly with N bulkhead interface enables system designers to have external connections on their product enclosures or to be used for other rack mount and panel mount applications. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this N male to N female cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30174-FT10 L-com Low Loss N Male to N Female Bulkhead Cable Assembly using LMR-240 Coax, 10 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCCA30174FT10