Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LCCA30171-FT4

Cable Assembly, Low Loss 4.3-10 Male to 4.3-10 Male Using LMR-240 Coax, 4 Ft
$ 88.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCCA30171-FT4.

Newark

Datasheet5 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of L-com LCCA30171-FT4 provided by its distributors.

CABLE ASSEMBLY, LOW LOSS 4.3-10 MALE TO 4.3-10 MALE USING LMR-240 COAX, 4 FT
Coax Cable, 4.3/10 Plug-4.3/10 Plug, 4Ft; |L-Com LCCA30171-FT4
Cable Assembly, 1 Conductor(s), Communication Cable
4.3-10 MALE TO 4.3-10 MALE USI
COAX CABLE, 4.3/10 PLUG-4.3/10 PLUG, 4FT; Cable Length - Imperial:4ft; Cable Length - Metric:1.23m; Coaxial Cable Type:LMR-240; Connector Type A:4.3/10 Plug; Connector Type B:4.3/10 Plug; Impedance:50ohm; Jacket Color:Bl
L-com's LCCA30171-FT4 is a low loss 4.3-10 male to 4.3-10 male cable assembly using LMR-240 coax, 4 FT with Times Microwave components and ships same-day. The LMR-240 coax of this 4.3-10 cable uses the PE (F) dielectric with a VoP of 84%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com 4.3-10 to 4.3-10 cable assembly has a male to male gender configuration with flexible LMR-240 series coax and operates to 5.8 GHz. The double shield of this 4.3-10 cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this 4.3-10 male to 4.3-10 male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30171-FT4 L-com Low Loss 4.3-10 Male to 4.3-10 Male Cable Assembly using LMR-240 Coax, 4 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCCA30171FT4