Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LCCA30004-FT10

Coaxial Cable Assembly, Sma Male R.a. to Sma Male R.a. Using 402SS Series, 10 Ft
$ 281.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCCA30004-FT10.

L-com

Datasheet5 pages5 years ago

Descriptions

Descriptions of L-com LCCA30004-FT10 provided by its distributors.

COAXIAL CABLE ASSEMBLY, SMA MALE R.A. TO SMA MALE R.A. USING 402SS SERIES,10 FT
Rf Cable, R/A Sma Plug, 10Ft; |L-Com LCCA30004-FT10
RF CABLE, R/A SMA PLUG, 10FT; Connector to Connector: 90° SMA Plug to 90° SMA Plug; Coaxial Cable Type: SS402; Impedance: 50ohm; Cable Length - Imperial: 10ft; Cable Length - Metric: 3.05m; Jacket Color: Ta 51AH7723
L-com Cable Assembly LCCA3004 is an SMA male right angle to SMA male right angle 10 feet cable using 402SS Series coax that ships same-day. L-com's flexible RF cable assemblies are ideal for applications where tight bends and flexure are required. This L-com SMA to SMA cable assembly has a male to male gender configuration with 50 ohm flexible 402SS Series coax and operates to 18 GHz. Highly durable stainless-steel connectors and heavy-duty booting extend the life of this versatile flexible cable assembly. The double shield includes a silver plated copper braid over a silver plated copper spiral strip providing excellent shielding effectiveness greater than 110 dB. Custom versions of this cable assembly along with the rest of L-com's RF cable assemblies can be built and shipped same day. Other available RF cable assembly value added services include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for custom cable quotes.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCCA30004FT10