Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LCAT1001-09

RF ATTENUATOR, 2W/9, SMA PLUG-JACK; Conv; Convert From Coax Type: SMA; Gender: Plug; To

$ 14.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCAT1001-09.

ShowMeCables

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-41.67%

Supply Chain

Introduction Date2019-07-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com LCAT1001-09 provided by its distributors.

RF ATTENUATOR, 2W/9, SMA PLUG-JACK; Conv; Convert From Coax Type:SMA; Gender:Plug; To
RF ATTENUATOR, 2W/9, SMA PLUG-JACK; RF Attenuator Interface Type: SMA Plug to SMA Jack; Attenuation: 9dB; Frequency Range: DC to 3GHz; Input Power: 2W; Impedance: 50ohm; Attenuator Body Material: Stainless Steel; Product Range
LCAT1001-09 is a 9dB RF fixed attenuator from L-com. With hex nut on the body, the attenuator has coaxial in-line design with SMA male connector on one end and SMA female connector on the other. The part is available in stock with same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD