Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LCANLP1012

698 960 MHz 1710 2700 MHz 3300 4200 MHz10 11 dBiLog Periodic Ant- | L-com LCANLP1012
$ 166.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCANLP1012.

L-com

Datasheet4 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com LCANLP1012 provided by its distributors.

698 960 MHz 1710 2700 MHz 3300 4200 MHz10 11 dBiLog Periodic Ant- | L-com LCANLP1012
698 - 960 MHz / 1710 - 2700 MHz / 3300 - 4200 MHz, 10 / 11 dBi, Log Periodic Antenna, Low PIM, V-pol, Type N Female connector
The L-com LCANLP1012 is a high performance, wideband log periodic antenna designed to operate from 698 to 4200 MHz for point to point communications. The LCANLP1012 from L-com has 11 dBi of gain and can be used for long distance directional communication over a wide range of frequencies. The LCANLP1012 is ideal for boosting 5G, LTE, CMDA, LoRA, IoT, WIFI. The log periodic LCANLP1012 has 50 vertical beamwidth and 65 horizontal beamwidth. This antenna has Vertical polarization and the included mounting brackets allow for either vertical or horizontal mounting configurations. Log periodic antennas function as boosters where the existing cellular signal is weak and needs to reach further distances. The L-com directional antenna has a 8 inches long pigtail terminated with 1 Type N Female connector. L-com’s 698 to 4200 MHz log periodic LCANLP1012 antenna with 11 dBi max gain for 5G DAS networks operates in bands n1, n2, n3, n5, n7, n8, n12, n13, n14, n18, n20, n25, n26, n28, n29, n30, n34, n38, n39, n40, n41, n48, n53, n65, n66, n67, n67, n70, n71, n77, n78, n80, n81, n82, n83, n84, n85, n86, n89, n90, n91, n92, n93, n94, n95, n97, n98. This 5G directional log periodic antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD