Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LCAD1405

Swivel SMA jack to SMA jack 6GHz VSWR1.3 | L-com LCAD1405
$ 105.412
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LCAD1405.

L-com

Datasheet4 pages4 years ago

Descriptions

Descriptions of L-com LCAD1405 provided by its distributors.

Swivel SMA jack to SMA jack 6GHz VSWR1.3 | L-com LCAD1405
Swivel Joint SMA Female to SMA Female rated to 6 GHz
SWIVEL SMA JACK TO SMA JACK 6G
L-Com’s Swivel Joint Adapter LCAD1405 is in stock and ready to ship on the same-day of order. The SMA Female to SMA Female Swivel Joints, rated to 6 GHz, VSWR 1.3 is part of our full line of RF components. The swivel joints are used to transfer RF signals between stationary and movable parts of a communications system, commonly used in commercial and military radar, land-mobile-radio communications, and anti-missile defense applications.These SMA Female to SMA Female swivel joint adapters boast a compact design, excellent VSWR of 1.3:1, low insertion loss and minimal variation of RF performance during rotation. When rotating the LCAD1405 around the center axis, the performance specifications vary minimally, with a phase rotational effect (WOW)* of ≤0.5°, VSWR WOW of ≤0.03, and Insertion Loss of ≤0.03 dB.Contact L-Com’s expert technical support for assistance with the swivel joint adapter or any rotary joints. Download our LCAD1405 datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your swivel joint adapter will be exact to specification.The rotary joint LCAD1405 from L-Com, with a maximum frequency of 6 GHz, can be rotated through the center axis in 360 degrees to allow for rotating equipment to be installed to stationary equipment.Order your Rotary/Swivel Joint Adapter LCAD1405 today from L-Com. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse.*WOW is the change in performance of a specification with rotation around an axis, calculated as the difference between the minimum and maximum values observed in one 360° rotation around that axis.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD