Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LC-MCGSM-ST

L-com Ethernet Media Converter 10.100.1000TX RJ45 to 1000LX Single mode ST (20- | L-com LC-MCGSM-ST
$ 219.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LC-MCGSM-ST.

L-com

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com LC-MCGSM-ST provided by its distributors.

L-com Ethernet Media Converter 10.100.1000TX RJ45 to 1000LX Single mode ST (20- | L-com LC-MCGSM-ST
CVTR TRPL-TX/1000LX SM ST 20KM
L-com's LC-MCGSM-ST gigabit ethernet media converter offer users a cost effective solution to extend their gigabit network over ST single mode Fiber optic cabling to a maximum distance up to 20km. The LC-MCGSM-ST is fully compliant with IEEE802.3, IEEE802.3U, IEEE802.3ab, 10/100/1000Base-Tx, and IEEE802.3z 1000Base-LX standards. it can be used as a standalone converter or installed into our LC-MCC14AA 14 slot Media Converter chassis. Operation status can be locally monitored through a set of diagnostic LEDs located on the front panel. The converter is powered by an external 5V DC power supply (included).

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD