Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com LBP-1R4

Middle Atlantic Round Lacer Bar - 4 Inch Offset - 10 Pack
$ 142.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com LBP-1R4.

Electro Sonic

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
+37.50%

Descriptions

Descriptions of L-com LBP-1R4 provided by its distributors.

Middle Atlantic Round Lacer Bar - 4 Inch Offset - 10 Pack
Lacer Bar, 19In Rack Mount, 4In Offset,; |L-Com LBP-1R4
19IN RACKMOUNT LACER BAR ROUND WITH 4IN OFFSETPKG/10
LACER BAR, RACK SYSTEM, 101.6mm OFFSET;
RND LACING BAR WITH 4" OFFSET 10PC. PACK
Lack of cable management is one of the most common reasons for cable failure in rack systems. Middle Atlantic's extensive line of cable lacing bars, offers you multiple options when securing cables in a rack enclosure. The "L" shaped versions are ideal for larger cable runs vertically through an enclosure and are available with a 2", 4" or 6" offset. Smaller round bars with short offsets are great for supporting cables as they exit the back of equipment preventing stress to expensive ports.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LBP-1R4.
  • LBP1R4