Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HT-468R

3 in 1 Ratcheting Ethernet Modular Crimp Tool for 4x24x4 RJ226x4 RJ116x6 R- | L-com HT-468R
$ 55.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HT-468R.

Electro Sonic

Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HT-468R provided by its distributors.

3 in 1 Ratcheting Ethernet Modular Crimp Tool for 4x24x4 RJ226x4 RJ116x6 R- | L-com HT-468R
3 in 1 Ratcheting Ethernet Modular Crimp Tool for 4x2, 4x4 RJ22, 6x4 RJ11, 6x6 RJ12 and 8x8 RJ45 plugs with built in Strip and Cut Tools
CRIMP TOOL, RATCHET, MODULAR PLUG; Crimp Tool Type:Ratchet; For Use With:RJ11, RJ12, RJ22 & RJ45 Modular Plugs; Product Range:- RoHS Compliant: NA
L-com's economical medium service HT-468R modular crimp tool is the right choice where the expense of a professional grade tool is not wanted. This all in one VDV (Voice/Data/Video) crimper combines a wire stripper and cutter with the three crimp slots for the most popular Registered Jack (RJ) type plugs. One side features an 8 position crimp die for RJ45 (8x8) plugs alongside a 6 position die for RJ11 (6x4) and RJ12 (6x6) plugs. The opposite side features a 4 position crimp die for RJ22 (4x4) handset style plugs. Each HT-468R is made with an all steel frame to insure a long service life and the built in cable cutter/stripper allows for faster cable prep with just one tool for both flat and round cable. The ratcheting design means easy, efficient and consistent terminations as you will never have to wonder if the tool crimped down far enough on your plugs. Improve your modular plug terminations by getting a new L-com crimp tool today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT468R