Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HGX-UMOUNT

21 inches - 90 degree Adjustable Universal Tube Antenna Mount
$ 41.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGX-UMOUNT.

ShowMeCables

Datasheet1 page12 years ago

Inventory History

3 month trend:
+7.82%

Descriptions

Descriptions of L-com HGX-UMOUNT provided by its distributors.

21 inches - 90 degree Adjustable Universal Tube Antenna Mount
UNIVERSAL TUBE MOUNT, STEEL, ANTENNA; Fo; UNIVERSAL TUBE MOUNT, STEEL, ANTENNA; For Use With: Antennas; Kit Contents: Universal Tube Mount, Mounting Hardware; Product Range: -
The Hyperlink Universal Antenna Mount features a 90 degree Adjustable Tilt with a 5" x 7" (127 x 179 mm) wide mounting flange. The mount is designed to work with virtually any antenna that can be mast mounted and works great as a mount for satellite dishes. It can be used for roof*, wall*, mast* or under-eave mount*. The mount can be used for indoor or outdoor applications. Fully extended the 1-5/8 in. (42 mm) O.D. mounting arm is 21 inches (533 mm). This mount is RoHS compliant. This mount is also available in 10-Packs: HGX-UMOUNT-10PK *Note: Mounting hardware not included.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD