Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HGV-2458-05U

L-com 2.4/5.8 GHz 5/6 dBi Dual Band Omnidirectional Antenna - N-Female Connector
$ 122.019
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGV-2458-05U.

ShowMeCables

Technical Drawing1 page12 years ago

Newark

Inventory History

3 month trend:
+102%

Descriptions

Descriptions of L-com HGV-2458-05U provided by its distributors.

L-com 2.4/5.8 GHz 5/6 dBi Dual Band Omnidirectional Antenna - N-Female Connector
Antenna Omni 5dBi Gain 5800MHz
RF ANTENNA, 4.9 TO 5.85GHZ, 6DBI;
The HyperLink brand HGV-2458-05U is an economical yet high performance dual band omnidirectional antenna designed for operation in the 2.4 GHz and 4.9/5.8 GHz frequency bands. Compact and lightweight, these antennas are ideally suited multipoint applications where wide coverage is desired. The HGV-2458-05U antennas feature an integral N-Female bulkhead type connector that can mount through the wall of an equipment enclosure. Also included is a mast mounting kit which consists of a heavy-duty steel bracket and a pair of U-bolts. This kit allows for installations on masts up to 2.0" in diameter. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the antenna to be mounted in up or down positions. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGV-2458-05U.