Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HGV-2404U

ANTENNA, WIFI, 2.4GHZ, 100W, 50 OHM; Ant; Antenna Type: WiFi; Frequency Min: 2.4GHz; Max: 2.5GHz;

$ 125.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGV-2404U.

ShowMeCables

Datasheet2 pages10 years ago

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
-45.36%

Descriptions

Descriptions of L-com HGV-2404U provided by its distributors.

ANTENNA, WIFI, 2.4GHZ, 100W, 50 OHM; Ant; Antenna Type:WiFi; Frequency Min:2.4GHz; Max:2.5GHz;
L-com 2.4 GHz 4 dBi Omnidirectional Antenna - N-Female Connector
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Antenna Wireless 4dBi Gain 2500MHz
High Performance The HyperGain Model HGV-2404U is and economical yet high performance omnidirectional Wi-Fi antenna designed for the 2.4GHz ISM band. These compact and lightweight antennas are ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth, public wireless hotspot application and other multipoint applications where wide coverage is desired. Versatile and Economical This antenna features an integral N-Female bulkhead type connector that mounts through the wall of an equipment enclosure. Included with the HGV-2404U is a mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. All Weather Operation Constructed for all weather operation, the HGV-2404U features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the HGV-2404U to be mounted in up or down positions.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGV-2404U.
  • HGV2404U
  • HGV2404U.