Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HGLN-CAT6J

Surge Protector, RJ45, CAT6 Poe Compatible, 10/100/1000 Base-t, Shielded, Indoor
$ 137.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HGLN-CAT6J.

JRH Electronics

Technical Drawing1 page5 years ago

L-com

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.09%

Descriptions

Descriptions of L-com HGLN-CAT6J provided by its distributors.

SURGE PROTECTOR, RJ45, CAT6 POE COMPATIBLE, 10/100/1000 BASE-T, SHIELDED, INDOOR
LIGHTNING SURGE PROTECTOR, CAT6, PANEL;; LIGHTNING SURGE PROTECTOR, CAT6, PANEL; Suppressor Type: POE Surge Protector; No. of LAN Ports (Input): 1Ports; Peak Surge Current: -; Suppressor Mounting: Panel; Product Range: -
Poe Surge Protector, 1 Port, Panel; |L-Com HGLN-CAT6J
The HGLN-CAT6J shielded indoor lightning protector provides superior lightning and surge protection with improved frequency response for indoor 10/100/1000 Ethernet networks. The use of ultra-low capacitance semiconductor protection arrays provides superior high frequency response and improved return loss for the four data pairs. The unit has low line to line and line to ground capacitance to minimize distortion of high-speed signals. The design provides protection for both common and differential mode surges. The HGLN-CAT6J is compatible with 802.3af/at Power-over-Ethernet (PoE) devices. It supports PoE mode A and B for power as well as supporting normal and reverse polarity PoE used in some Cisco Access Points. The HGLN-CAT6J is compatible with wireless Access Points, Bridges, Client Adapters and Network Appliances with or without Power-over-Ethernet (PoE) functionality. EMI Noise Suppression The HGLN-CAT6J features shielded RJ45 jacks. This along with the HGLN-CAT6J's metal housing helps reduce the effects of EMI interference. Additional features include a ground lug and terminal is provided directly on the lightning protector housing providing superior grounding. For maximum protection from lightning on long cable runs, two HGLN-CAT6J can be used, one at each end of the cable. The cast aluminum housing includes integral mounting feet for ease of installation For additional information and complete specifications, click on the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGLN-CAT6J.