Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG905RD-SM

SWIVEL ANTENNA, 900-930MHZ, 5DBI; Antenn; Antenna Type: Swivel; Frequency Min: 900MHz; Max: 930MHz;
$ 44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG905RD-SM.

ShowMeCables

Datasheet2 pages10 years ago

L-com

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.84%

Descriptions

Descriptions of L-com HG905RD-SM provided by its distributors.

SWIVEL ANTENNA, 900-930MHZ, 5DBI; Antenn; Antenna Type:Swivel; Frequency Min:900MHz; Max:930MHz;
900 MHz 5 dBi SMA Male High Performance Wireless LAN Antenna
L-com 900 MHz 5dBi Rubber Duck Antenna - SMA Male Connector
Base Station/Broadcast Transmission Antenna
This high performance 900 MHz omnidirectional "rubber-duck" antenna provides broad coverage and 5 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 900 MHz ISM band applications as well as cellular,and LPWAN applications. Measuring 15.4" long, this flexible antenna features a tilt-and-swivel SMA Male connector, allowing them to be used vertically, at a right angle, or any angle in-between. For additional information and complete specifications, click on data sheet link below.

Images

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG905RD-SM.