Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG903RD-SM

L-com 900 MHz 3dBi Rubber Duck Antenna - SMA Male Connector

$ 34.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG903RD-SM.

ODG (Origin Data Global)

Datasheet1 page14 years ago

ShowMeCables

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.69%

Supply Chain

Introduction Date2011-10-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com HG903RD-SM provided by its distributors.

L-com 900 MHz 3dBi Rubber Duck Antenna - SMA Male Connector
Antenna Rubber Duck 3dBi Gain 960MHz
ANT, RUBBER DUCK 900MHZ 3DBI | L-com HG903RD-SM
SWIVEL ANTENNA, 860-960MHZ, 3DBI; Antenn; SWIVEL ANTENNA, 860-960MHZ, 3DBI; Antenna Type: Swivel; Frequency Min: 860MHz; Frequency Max: 960MHz; Antenna Mounting: SM; Available until stocks are exhausted Alternative available
900MHz SMA(DO-214AC) SMD mount
This high performance 900 MHz omnidirectional "rubber-duck" antenna provides broad coverage and 3 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular applications. Measuring 8.62" long, this flexible antenna features a tilt-and-swivel SMA-Male connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for 900 MHz radios that are equipped with SMA-Male connectors such as wireless video transmitters and receivers, 900 MHz digital spread spectrum radios and more.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG903RD-SM.