Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG72710LP-NF

Log Periodic Das Antenna, 1710-2700 Mhz 10 Dbi, Hypergain Flat Panel Series
$ 165.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG72710LP-NF.

Electro Sonic

Technical Drawing1 page9 years ago

L-com

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+149%

Descriptions

Descriptions of L-com HG72710LP-NF provided by its distributors.

LOG PERIODIC DAS ANTENNA, 1710-2700 MHZ 10 DBI, HYPERGAIN FLAT PANEL SERIES
Rf Antenna, 1.71 To 2.5Ghz, 10Dbi; |L-Com HG72710LP-NF
Antenna Wireless 10dBi Gain 960MHz/2700MHz
The HyperLink HG72710LP-NF is a high performance wide band log periodic antenna designed to operate from 698-960 MHz and 1710-2700 MHz. This Wideband design eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications where wide coverage is desired. The HG72710LP-NF is ideal for Distributed Antenna Systems, DAS. A DAS system is used to distribute Cellular and WiFi signals throughout a building or area. It is also suited for directional and multipoint IEEE 802.11b/g/n wireless LANs, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. It is ideal for LPWAN/IoT/M2M apllications such as LoRA, LTE-M and NB-IoT. The broadband characteristics of the antenna enable it to operate over a very wide frequency range. This antenna features 9/10 dBi of gain and a 56°/45° vertical beam width. The internal components of this antenna are enclosed within a UV-stable white ABS radome for all-weather operation. It is supplied with a tilt and swivel mast mount kit. For additional information and complete sepcifications, click on the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG72710LP-NF.