Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG62703UW-NF

Omni Antenna, 4G, 5G, 615-960 MHZ/1710-2700 Mhz, 0-3.5 Dbi, White -n Type Femal
$ 27.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG62703UW-NF.

ShowMeCables

Datasheet3 pages5 years ago

Supply Chain

Introduction Date2021-01-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com HG62703UW-NF provided by its distributors.

OMNI ANTENNA, 4G, 5G, 615-960 MHZ/1710-2700 MHZ, 0-3.5 DBI, WHITE -N TYPE FEMAL
Base Station/Broadcast Transmission Antenna
RF ANTENNA, 1.71 TO 2.7GHZ, 3.5DBI;
ANTOMNI 615-2700, 0-3.5 DBI, NF
The HG62703UW-NF 5G Omnidirectional White Antenna from L-com is a high performance, compact and lightweight antenna which ships same day. This omnidirectional antenna is designed for the 600 MHz to 2700 MHz bands. It features a brass N Type female connector. The N female connector allows it to be mounted to a radio or terminal with a coaxial jumper and provides flexibility of mounting location. L-com’s HG62703UW-NF is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 4G, 5G, LTE and other sub 6 GHz Cellular bands in both private and public networks.The L-com 5G high performance omnidirectional HG62703UW-NF is a flexible antenna providing broad coverage and 0 to 3.5 dBi gain. It is suitable as for any network using sub 6 GHz 5G bands including 600, 700, 800, 850, 900, 1800, 1900, 2100, 2300 and 2600 MHz bands. The HG62703UW-NF is painted white to blend in with open sky and other light colored backgrounds.This 5G Cellular antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD