Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG3538DP-24D

3.5- 3.8GHz, 2ft, Dual Polarizaiton, N-type Connec
$ 103.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG3538DP-24D.

IHS

Datasheet4 pages5 years ago

Supply Chain

Introduction Date2020-12-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of L-com HG3538DP-24D provided by its distributors.

3.5- 3.8GHz, 2ft, Dual Polarizaiton, N-type Connec
3.5- 3.8GHZ, 2FT, DUAL POLARIZAI
Parabolic Antenna
Superior Performance The L-COM Brand HG3538DP-24D is 2-foot Parabolic Antenna that combines two ports with dual horizontal and vertical polarization and provides high 24 dBi gain with a 9 degree beamwidth. It is a rugged and professional quality antenna that includes 36" LMR 200 pig-tail cables with N-female connectors. This parabolic antenna is designed primarily for 2x2 MIMO point-to-point or point-to-multipoint applications in the 3.5 GHz Citizens Broadband Radio Service (CBRS) frequency band. The parabolic antenna’s moderate 25” diameter and 15” stand off height offers provides high gain with low side lobes and high front to back ratio for stable PtP links. The antenna includes a radio mounting bracket that allows attaching the radio using the predrilled holes or a hose clamp. This antenna supports LTE deployments in the CBRS 3.5 - 3.8 GHz spectrum. Rugged and Weatherproof The 2-foot parabolic antenna features an industrial-grade powder-coated reflector, feed horn, and mounting brackets which allow 15 degree if elevation mechanical tilt and allows pipe-mount installation pipe diameter from 1.2" to 2.5". This CBRS parabolic antenna is built to withstand speeds of up to 130 mph and survive in a wide range of challenging environments.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG3538DP24D