Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG3512UP-NF

Hypergain Wimax Omnidirectional Antenna, 3.5GHZ, 12DBI, Mini Pro Series
$ 169.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG3512UP-NF.

Electro Sonic

Technical Drawing1 page9 years ago

L-com

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG3512UP-NF provided by its distributors.

HYPERGAIN WIMAX OMNIDIRECTIONAL ANTENNA, 3.5GHZ, 12DBI, MINI PRO SERIES
Antenna Omni-Directional 3700MHz
The HyperGain HG3512UP-NF is an economical yet high performance omni-directional WiFi antenna designed and optimized for the 3.5GHz band. Typical applications include IEEE 802.16e, WiMAX and Mobile WiMAX applications. This antenna is ideally suited for multipoint applications where wide coverage is desired. The HG3512UP-NF construction features a gray color fiberglass radome for durability and aesthetics. The included mounting system features heavy-duty steel bracket and a pair of u-bolts, allowing installation on masts from 1.4 inches (35 mm) up to 2.0 inches (50 mm) diameter. This antenna features an integral N-Female connector.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD