Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG2612U-PRO

Antenna, Omni-Directional, 2.5Ghz-2.7Ghz; |L-Com HG2612U-PRO
$ 233.611
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2612U-PRO.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG2612U-PRO provided by its distributors.

Antenna, Omni-Directional, 2.5Ghz-2.7Ghz; |L-Com HG2612U-PRO
ANTENNA, 2.5GHZ-2.7GHZ, 12DBI, N CONN; Antenna Type:Omni-Directional; Frequency Min:2.5GHz; Frequency Max:2.7GHz; Antenna Mounting:N Connector; Gain:12dBi; VSWR:1.5; Input Power:50W; Input Impedance:50ohm; Product Range
The L-com HG2612U-PRO is a high performance 5G / LTE outdoor omnidirectional antenna specifically designed for cellular networks. L-com's HG2612U-PRO has 12 dBi gain and can be used to broadcast Cellular LTE signals. The HG2612U-PRO operates from 2500 to 2700 MHz which is ideal for 5G, LTE, applications. The Multi-Band design of the L-com HG2612U-PRO antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of telecommunication applications where wide coverage is desired.The HG2612U-PRO from L-com has omnidirectional patterns with vertical polarization and features Type N connectors.The Type N connectorized HG2612U-PRO antenna from L-com is designed specifically for outdoor operation and is ideal for point to multipoint use in large open areas such as base station installations or large campuses. The included mounting bracket and hardware makes this antenna very easy to install. This 5G / LTE outdoor omnidirectional antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD