Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG2458-5RD-RSP

L-com 2.4 GHz / 5 GHz Dual Band Rubber Duck Antenna - RP-SMA Plug Connector
$ 58.648
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-5RD-RSP.

ShowMeCables

Datasheet2 pages10 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.43%

Descriptions

Descriptions of L-com HG2458-5RD-RSP provided by its distributors.

L-com 2.4 GHz / 5 GHz Dual Band Rubber Duck Antenna - RP-SMA Plug Connector
ANTENNA, RUBBER DUCK, 2.4/5GHZ; VSWR:2; Frequency:5.9GHz; Impedance:50ohm; Connector Type:SMA Coaxial
General ISM,WiFi 2.4GHz,5.1GHz 2.483GHz,5.9GHz SMD mount 218.44mm(height)
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
ANTENNA, RUBBER DUCK, 2.4/5GHZ
ANTRUBBER DUCK 2.4/5GHZ ANTENNAS
The HyperLink HG2458-5RD is a high performance Dual Band rubber-duck antenna designed to operate in 2.4 GHz to 2.5 GHz or 5.1 GHz to 5.9 GHz bands. The Dual Band design of this antenna eliminates the need to purchase different antennas for each frequency. It is ideally suited for IEEE 802.11a, 802.11b, 802.11g, 802.11n and 802.11ac applications. Measuring 8.6" long, this antenna features rugged composite blade style radome and a tilt-and-swivel reverse-polarity SMA connector. This allows it to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with reverse-polarity SMA connectors including D-Link®, Linksys® WET11 and others. Application Note: This antenna is not for use with U.S.Robotics® RP-SMA equipped devices. For additional information and complete specification, click on the data sheet link on the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD