Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG2415Y-NF

Yagi Antenna, Wireless, 2.4GHZ, 15DBI, N Female, 50 Ohms, Hyerlink Yagi Series
$ 143.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2415Y-NF.

RS (Formerly Allied Electronics)

Technical Drawing3 pages21 years ago
Datasheet3 pages16 years ago
Datasheet1 page15 years ago
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+55.56%

Descriptions

Descriptions of L-com HG2415Y-NF provided by its distributors.

YAGI ANTENNA, WIRELESS, 2.4GHZ, 15DBI, N FEMALE, 50OHMS, HYERLINK YAGI SERIES
14.5dB 1.5 50Ω 2.45GHz 2.5GHz Yagi Bracket mounting 462.28mm(height)
Antenna Yagi 14.5dBi Gain 2500MHz
EXTERNAL ANT, YAGI, 2.4-2.5GHZ, 14.5DBI;
ANT 2.4GHZ 15DBI YAGI N F ANTENNAS
Superior Performance The HyperGain HG2415Y Radome Enclosed Yagi WiFi Antenna features high gain and a 30° beam-width. It is ideally suited for directional and multipoint IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. The unique design of this antenna allows it to be installed for either vertical or horizontal polarization. Rugged and Weatherproof This WiFi antenna is enclosed within a UV-stable, UL flame rated radome for all-weather operation.The HG2415Y antenna is supplied with a 60 degree tilt and swivel mast mount kit. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD