Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG2415U-PRO

Omnidirectional Antenna, Wlan, 2.4 Gh, 15 Dbi, N-female, Hypergain Pro Series

$ 303.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2415U-PRO.

Electro Sonic

Technical Drawing1 page8 years ago

IHS

ShowMeCables

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.84%

Supply Chain

Introduction Date2010-03-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com HG2415U-PRO provided by its distributors.

OMNIDIRECTIONAL ANTENNA, WLAN, 2.4 GH, 15 DBI, N-FEMALE, HYPERGAIN PRO SERIES
L-com 2.4 GHz 15 dBi Omnidirectional Antenna - N-Female Connector
Rf Antenna, 2.4 To 2.5Ghz; |L-Com HG2415U-PRO
Base Station/Broadcast Transmission Antenna
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Antenna Lan 15dBi Gain 2500MHz
Professional Grade The HyperLink HG2415U-PRO is a Professional Grade Omni-Directional antenna that can be used for Commercial installations. The antenna features high gain and superior VSWR. The unit is optimized for the 2.4GHz ISM band. Superior Performance A collinear Omni-Directional antenna that utilizes a center fed Collinear Dipole array that offers superior performance over the traditional bottom fed collinear designs. A center fed collinear has radiating elements that are more uniformly fed with signals of the proper amplitude and phase. In a bottom fed design, the signals that reach the upper elements have undergone significant amplitude and phase degradation. In most cases, the upper elements of an end fed design contribute little to the antennas final composite gain and pattern. In the HyperLink HG2415U-PRO, an internal copper hard-line provides a low loss path to the antenna's central splitting and phasing component. The brass radiating elements of the HG2415U-PRO utilize an air dielectric for lowest loss and superior radiating efficiency. The design is factory tuned for superior performance. Rugged and Weatherproof This antenna's construction features a durable fiberglass radome for durability and aesthetics. Its mounting system features twin heavy-duty mounting brackets and U-Bolts for superior strength. The thick brass elements provide long life in hostile environments. This antenna is also available in convenient and discounted 5-packs: HG2415U-PRO-5PK. For additional information and complete specifications, click on the data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG2415U-PRO.