Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG2410DP

2.4 GHz 10 dBi Dual Polarized Mini Patch MIMO Antenna- | L-com HG2410DP
$ 63.077
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2410DP.

Electro Sonic

Technical Drawing1 page8 years ago

L-com

Inventory History

3 month trend:
+92.16%

Descriptions

Descriptions of L-com HG2410DP provided by its distributors.

2.4 GHz 10 dBi Dual Polarized Mini Patch MIMO Antenna- | L-com HG2410DP
HyperLink Wireless 2.4 GHz 10 dBi Mini Panel Antenna
General ISM WiFi 2.4GHz, 2.5GHz Bracket Mount, Panel Mount 88.9mm H
RF ANTENNA, 2.4 TO 2.5GHZ, 10DBI;
This very compact panel 2.4 GHz multiple-input and multiple-output (MIMO) patch antenna is designed to operate with many manufacturers' enterprise-class 802.11n MIMO access points (APs). The antenna features two integrated 2.4 GHz patch antennas in one enclosure, making it an ideal and aesthetically pleasing antenna to support demanding indoor or outdoor applications in next generation IEEE 802.11n wireless communication systems. Designed for all weather operation, the HG2410DP features drain holes in the radome help prevent moisture build-up inside the antenna. The antenna is supplied with a 30 degree tilt and swivel mast mount kit. This allows the antenna to be positioned for optimal performance. It can be adjusted up or down from 0° to 30°. It can be mounted to a 1" (25.4 mm) to 1.7" (43.2 mm) dia. masts.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD