Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com HG2409RD-RSP

Antenna, 2.4 Ghz, 9 Dbi, Rp-sma Plug Connector, Multipoint, Rubber Duck Series
$ 43.554
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2409RD-RSP.

L-com

Technical Drawing1 page9 years ago

ShowMeCables

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+296%

Descriptions

Descriptions of L-com HG2409RD-RSP provided by its distributors.

ANTENNA, 2.4 GHZ, 9 DBI, RP-SMA PLUG CONNECTOR, MULTIPOINT, RUBBER DUCK SERIES
Antenna Rubber Duck 9dBi Gain 2500MHz
RF ANTENNA, 2.4 TO 2.5GHZ, 9DBI;
ANTRUBBER DUCK 2.4GHZ 9D ANTENNAS
This high performance 2.4 GHz omnidirectional "rubber-duck" WiFi antenna provides broad coverage and 9 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. Measuring 15.1" long, this flexible antenna features a tilt-and-swivel reverse-polarity SMA connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for radios, wireless video transmission and receivers, as well as digital spread spectrum radios.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD